
BLM15PX331SZ1D | |
|---|---|
DigiKey Part Number | 490-17665-2-ND - Tape & Reel (TR) 490-17665-1-ND - Cut Tape (CT) 490-17665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX331SZ1D |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX331SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.06200 | €0.62 |
| 25 | €0.05320 | €1.33 |
| 50 | €0.04780 | €2.39 |
| 100 | €0.04290 | €4.29 |
| 250 | €0.03696 | €9.24 |
| 500 | €0.03286 | €16.43 |
| 1 000 | €0.02905 | €29.05 |
| 5 000 | €0.02126 | €106.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01829 | €182.90 |
| 20 000 | €0.01823 | €364.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |








