7BB-15-6L0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 7 751
Unit Price: €1.02000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 2 480
Unit Price: €0.96000
Datasheet
6 kHz Standard Buzzer Element 0.591" Dia (15.00mm) 1.2 kOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7BB-15-6L0

DigiKey Part Number
490-7800-ND
Manufacturer
Manufacturer Product Number
7BB-15-6L0
Description
BUZZER ELEMENT STD 6KHZ 15MM
Customer Reference
Detailed Description
6 kHz Standard Buzzer Element 0.591" Dia (15.00mm) 1.2 kOhms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Frequency
6 kHz
Voltage - Input (Max)
-
Type
Standard
Impedance
1.2 kOhms
Capacitance @ Frequency
9500pF @ 1kHz
Operating Temperature
-20°C ~ 70°C
Size / Dimension
0.591" Dia (15.00mm)
Termination
Wire Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes