
1225AS-H-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-14142-2-ND - Tape & Reel (TR) 490-14142-1-ND - Cut Tape (CT) 490-14142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1225AS-H-2R2M=P2 |
Description | FIXED IND 2.2UH 2A 70 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 1225AS-H-2R2M=P2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.118" W (3.20mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.08000 | €1.08 |
| 10 | €0.89300 | €8.93 |
| 100 | €0.73460 | €73.46 |
| 1 000 | €0.63992 | €639.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.58127 | €1,162.54 |
| 4 000 | €0.54822 | €2,192.88 |
| 6 000 | €0.52980 | €3,178.80 |
| 10 000 | €0.52282 | €5,228.20 |
| Unit Price without VAT: | €1.08000 |
|---|---|
| Unit Price with VAT: | €1.35540 |

