40 MHz ±45ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz ±45ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
XRCGB Series
Murata XRCGB Crystal Units: Impact-Resistant, Low ESR for High-Performance Timing Solutions

XRCGB40M000F4M00R0

DigiKey Part Number
490-5586-2-ND - Tape & Reel (TR)
490-5586-1-ND - Cut Tape (CT)
490-5586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRCGB40M000F4M00R0
Description
CRYSTAL 40.0000MHZ 6PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 MHz ±45ppm Crystal 6pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XRCGB40M000F4M00R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2x1.6)
Frequency
40 MHz
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Stability
±40ppm
Height - Seated (Max)
0.028" (0.70mm)
Frequency Tolerance
±45ppm
Base Product Number
Load Capacitance
6pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.25000€0.25
10€0.22000€2.20
25€0.20880€5.22
50€0.19980€9.99
100€0.19170€19.17
250€0.18132€45.33
500€0.17378€86.89
1 000€0.16660€166.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.15892€476.76
6 000€0.15235€914.10
9 000€0.14863€1,337.67
15 000€0.14407€2,161.05
21 000€0.14115€2,964.15
30 000€0.13812€4,143.60
Manufacturers Standard Package
Unit Price without VAT:€0.25000
Unit Price with VAT:€0.31375