
NFM3DCC471R1H3L | |
|---|---|
DigiKey Part Number | 490-11849-2-ND - Tape & Reel (TR) 490-11849-1-ND - Cut Tape (CT) 490-11849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM3DCC471R1H3L |
Description | CAP FEEDTHRU 470PF 50V 1205 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF Feed Through Capacitor 50V 300 mA 1205 (3212 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM3DCC471R1H3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 470 pF | |
Tolerance | -20%, +50% | |
Voltage - Rated | 50V | |
Current | 300 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1205 (3212 Metric), 3 PC Pad | |
Size / Dimension | 0.126" L x 0.049" W (3.20mm x 1.25mm) | |
Height (Max) | 0.035" (0.90mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.19900 | €1.99 |
| 25 | €0.18320 | €4.58 |
| 50 | €0.17240 | €8.62 |
| 100 | €0.16210 | €16.21 |
| 250 | €0.14940 | €37.35 |
| 500 | €0.14054 | €70.27 |
| 1 000 | €0.13218 | €132.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.11362 | €454.48 |
| 8 000 | €0.10688 | €855.04 |
| 12 000 | €0.10313 | €1,237.56 |
| 20 000 | €0.09858 | €1,971.60 |
| 28 000 | €0.09569 | €2,679.32 |
| 40 000 | €0.09273 | €3,709.20 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |





