


LQW18AN16NG00D | |
|---|---|
DigiKey Part Number | 490-6868-2-ND - Tape & Reel (TR) 490-6868-1-ND - Cut Tape (CT) 490-6868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN16NG00D |
Description | FIXED IND 16NH 550MA 0.16OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 nH Unshielded Drum Core, Wirewound Inductor 550 mA 160mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN16NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 16 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08100 | €0.81 |
| 100 | €0.06680 | €6.68 |
| 1 000 | €0.05497 | €54.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04984 | €199.36 |
| 8 000 | €0.04699 | €375.92 |
| 12 000 | €0.04540 | €544.80 |
| 20 000 | €0.04348 | €869.60 |
| 28 000 | €0.04226 | €1,183.28 |
| 40 000 | €0.04100 | €1,640.00 |
| 100 000 | €0.03795 | €3,795.00 |
| 200 000 | €0.03646 | €7,292.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

