
LQM2HPN1R0MJ0L | |
|---|---|
DigiKey Part Number | 490-6699-2-ND - Tape & Reel (TR) 490-6699-1-ND - Cut Tape (CT) 490-6699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2HPN1R0MJ0L |
Description | FIXED IND 1UH 1.5A 113 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.5 A 113mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2HPN1R0MJ0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 113mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.13900 | €1.39 |
| 100 | €0.11400 | €11.40 |
| 1 000 | €0.09372 | €93.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08373 | €251.19 |
| 6 000 | €0.07895 | €473.70 |
| 9 000 | €0.07629 | €686.61 |
| 15 000 | €0.07306 | €1,095.90 |
| 21 000 | €0.07101 | €1,491.21 |
| 30 000 | €0.06890 | €2,067.00 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

