
LQM21PN1R0MGHL | |
|---|---|
DigiKey Part Number | 490-9572-2-ND - Tape & Reel (TR) 490-9572-1-ND - Cut Tape (CT) 490-9572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21PN1R0MGHL |
Description | FIXED IND 1UH 1.7A 100 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.7 A 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21PN1R0MGHL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.21800 | €2.18 |
| 100 | €0.17910 | €17.91 |
| 1 000 | €0.14725 | €147.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.13157 | €394.71 |
| 6 000 | €0.12407 | €744.42 |
| 9 000 | €0.11988 | €1,078.92 |
| 15 000 | €0.11481 | €1,722.15 |
| 21 000 | €0.11160 | €2,343.60 |
| 30 000 | €0.10829 | €3,248.70 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

