LQM21FN100N00L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 23 561
Unit Price: €0.16000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 381
Unit Price: €0.08000
Datasheet
10 µH Shielded Multilayer Inductor 60 mA 650mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21FN100N00L

DigiKey Part Number
490-1122-2-ND - Tape & Reel (TR)
490-1122-1-ND - Cut Tape (CT)
490-1122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21FN100N00L
Description
FIXED IND 10UH 60MA 650 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 60 mA 650mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21FN100N00L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
60mA
Shielding
Shielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes