
LQH5BPN100MT0L | |
---|---|
DigiKey Part Number | 490-7776-2-ND - Tape & Reel (TR) 490-7776-1-ND - Cut Tape (CT) 490-7776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN100MT0L |
Description | FIXED IND 10UH 1.6A 106MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.6 A 106mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN100MT0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 106mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.28000 | €0.28 |
10 | €0.23300 | €2.33 |
100 | €0.19210 | €19.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.17092 | €85.46 |
1 000 | €0.16115 | €161.15 |
1 500 | €0.15570 | €233.55 |
2 500 | €0.14910 | €372.75 |
3 500 | €0.14491 | €507.19 |
5 000 | €0.14060 | €703.00 |
12 500 | €0.13011 | €1,626.38 |
25 000 | €0.12272 | €3,068.00 |
50 000 | €0.11784 | €5,892.00 |
Unit Price without VAT: | €0.28000 |
---|---|
Unit Price with VAT: | €0.35140 |