
LQG15HH2N0S02D | |
|---|---|
DigiKey Part Number | 490-12613-2-ND - Tape & Reel (TR) 490-12613-1-ND - Cut Tape (CT) 490-12613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH2N0S02D |
Description | FIXED IND 2NH 900MA 90 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH2N0S02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.08600 | €0.86 |
| 100 | €0.07070 | €7.07 |
| 1 000 | €0.05813 | €58.13 |
| 5 000 | €0.05071 | €253.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.04689 | €468.90 |
| 20 000 | €0.04422 | €884.40 |
| 30 000 | €0.04273 | €1,281.90 |
| 50 000 | €0.04092 | €2,046.00 |
| 70 000 | €0.03978 | €2,784.60 |
| 100 000 | €0.03860 | €3,860.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

