
GRM32ER70J476KE20L | |
|---|---|
DigiKey Part Number | 490-5311-2-ND - Tape & Reel (TR) 490-5311-1-ND - Cut Tape (CT) 490-5311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER70J476KE20L |
Description | CAP CER 47UF 6.3V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER70J476KE20L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.47700 | €4.77 |
| 50 | €0.36800 | €18.40 |
| 100 | €0.33440 | €33.44 |
| 500 | €0.27770 | €138.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.25274 | €252.74 |
| 2 000 | €0.23873 | €477.46 |
| 3 000 | €0.23171 | €695.13 |
| 5 000 | €0.22394 | €1,119.70 |
| 7 000 | €0.21939 | €1,535.73 |
| 10 000 | €0.21502 | €2,150.20 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.95380 |

