
GRM21BR71E394KA01L | |
|---|---|
DigiKey Part Number | 490-1679-2-ND - Tape & Reel (TR) 490-1679-1-ND - Cut Tape (CT) 490-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71E394KA01L |
Description | CAP CER 0.39UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71E394KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25000 | €2.50 |
| 50 | €0.18640 | €9.32 |
| 100 | €0.16700 | €16.70 |
| 500 | €0.13434 | €67.17 |
| 1 000 | €0.12425 | €124.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10186 | €305.58 |
| 6 000 | €0.09569 | €574.14 |
| 9 000 | €0.09440 | €849.60 |
| 15 000 | €0.09350 | €1,402.50 |
| 21 000 | €0.09322 | €1,957.62 |
| 30 000 | €0.09251 | €2,775.30 |
| 36 000 | €0.09239 | €3,326.04 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.51455 |

