Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM219R60J106ME19J | |
|---|---|
DigiKey Part Number | 490-8302-2-ND - Tape & Reel (TR) 490-8302-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM219R60J106ME19J |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R60J106ME19J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM219R60J106KE19D | Murata Electronics | 22 482 | 490-3340-1-ND | €0.25000 | Upgrade |
| C2012X5R0J106M085AB | TDK | 59 239 | 445-7675-1-ND | €0.19000 | Direct |
| CC0805MRX5R5BB106 | YAGEO | 41 730 | 311-3436-1-ND | €0.14000 | Direct |
| CL21A106MQFNNNE | Samsung Electro-Mechanics | 142 132 | 1276-1298-1-ND | €0.08000 | Direct |
| CL21A106MQFNNNF | Samsung Electro-Mechanics | 0 | CL21A106MQFNNNF-ND | €0.00972 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.05276 | €527.60 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |






