


GRM188R61H225KE11D | |
|---|---|
DigiKey Part Number | 490-10733-2-ND - Tape & Reel (TR) 490-10733-1-ND - Cut Tape (CT) 490-10733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61H225KE11D |
Description | CAP CER 2.2UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61H225KE11D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11000 | €1.10 |
| 50 | €0.07860 | €3.93 |
| 100 | €0.06890 | €6.89 |
| 500 | €0.05290 | €26.45 |
| 1 000 | €0.04794 | €47.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.03937 | €157.48 |
| 8 000 | €0.03670 | €293.60 |
| 12 000 | €0.03536 | €424.32 |
| 20 000 | €0.03388 | €677.60 |
| 28 000 | €0.03301 | €924.28 |
| 40 000 | €0.03218 | €1,287.20 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23845 |

