
GRM1555C2A8R2DA01D | |
|---|---|
DigiKey Part Number | 490-7297-2-ND - Tape & Reel (TR) 490-7297-1-ND - Cut Tape (CT) 490-7297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C2A8R2DA01D |
Description | CAP CER 8.2PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C2A8R2DA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01190 | €1.19 |
| 500 | €0.00838 | €4.19 |
| 1 000 | €0.00731 | €7.31 |
| 2 500 | €0.00617 | €15.43 |
| 5 000 | €0.00549 | €27.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00468 | €46.80 |
| 20 000 | €0.00457 | €91.40 |
| 30 000 | €0.00433 | €129.90 |
| 50 000 | €0.00407 | €203.50 |
| 70 000 | €0.00404 | €282.80 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

