
GRM1555C1H3R3CA01D | |
|---|---|
DigiKey Part Number | 490-5938-2-ND - Tape & Reel (TR) 490-5938-1-ND - Cut Tape (CT) 490-5938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H3R3CA01D |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H3R3CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 50 | €0.01360 | €0.68 |
| 100 | €0.01160 | €1.16 |
| 500 | €0.00812 | €4.06 |
| 1 000 | €0.00707 | €7.07 |
| 2 500 | €0.00580 | €14.50 |
| 5 000 | €0.00530 | €26.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00468 | €46.80 |
| 20 000 | €0.00371 | €74.20 |
| 30 000 | €0.00324 | €97.20 |
| 50 000 | €0.00276 | €138.00 |
| 70 000 | €0.00275 | €192.50 |
| 100 000 | €0.00273 | €273.00 |
| 120 000 | €0.00273 | €327.60 |
| 240 000 | €0.00270 | €648.00 |
| 250 000 | €0.00270 | €675.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

