
GRM0335C2A1R0CA01D | |
|---|---|
DigiKey Part Number | 490-7238-2-ND - Tape & Reel (TR) 490-7238-1-ND - Cut Tape (CT) 490-7238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C2A1R0CA01D |
Description | CAP CER 1PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C2A1R0CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01500 | €0.15 |
| 50 | €0.00980 | €0.49 |
| 100 | €0.00820 | €0.82 |
| 500 | €0.00570 | €2.85 |
| 1 000 | €0.00493 | €4.93 |
| 2 500 | €0.00412 | €10.30 |
| 5 000 | €0.00363 | €18.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | €0.00189 | €28.35 |
| 30 000 | €0.00187 | €56.10 |
| 45 000 | €0.00185 | €83.25 |
| 75 000 | €0.00184 | €138.00 |
| 105 000 | €0.00183 | €192.15 |
| 150 000 | €0.00182 | €273.00 |
| 180 000 | €0.00182 | €327.60 |
| 360 000 | €0.00180 | €648.00 |
| 375 000 | €0.00180 | €675.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

