
GQM2195C2E8R2CB12D | |
|---|---|
DigiKey Part Number | 490-5293-2-ND - Tape & Reel (TR) 490-5293-1-ND - Cut Tape (CT) 490-5293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195C2E8R2CB12D |
Description | CAP CER 8.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195C2E8R2CB12D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22400 | €2.24 |
| 50 | €0.16600 | €8.30 |
| 100 | €0.14810 | €14.81 |
| 500 | €0.11820 | €59.10 |
| 1 000 | €0.10896 | €108.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.09240 | €369.60 |
| 8 000 | €0.08740 | €699.20 |
| 12 000 | €0.08489 | €1,018.68 |
| 20 000 | €0.08212 | €1,642.40 |
| 28 000 | €0.08050 | €2,254.00 |
| 40 000 | €0.07894 | €3,157.60 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.46435 |

