
GJM1555C1H7R0WB01D | |
|---|---|
DigiKey Part Number | 490-11234-2-ND - Tape & Reel (TR) 490-11234-1-ND - Cut Tape (CT) 490-11234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H7R0WB01D |
Description | CAP CER 7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H7R0WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07800 | €0.78 |
| 50 | €0.05500 | €2.75 |
| 100 | €0.04790 | €4.79 |
| 500 | €0.03606 | €18.03 |
| 1 000 | €0.03242 | €32.42 |
| 2 500 | €0.02858 | €71.45 |
| 5 000 | €0.02627 | €131.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02367 | €236.70 |
| 20 000 | €0.02215 | €443.00 |
| 30 000 | €0.02139 | €641.70 |
| 50 000 | €0.02055 | €1,027.50 |
| 70 000 | €0.02005 | €1,403.50 |
| 100 000 | €0.01958 | €1,958.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

