
GCM31CR71E475KA55L | |
|---|---|
DigiKey Part Number | 490-4794-2-ND - Tape & Reel (TR) 490-4794-1-ND - Cut Tape (CT) 490-4794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31CR71E475KA55L |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31CR71E475KA55L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15900 | €1.59 |
| 50 | €0.11600 | €5.80 |
| 100 | €0.10280 | €10.28 |
| 500 | €0.08046 | €40.23 |
| 1 000 | €0.07359 | €73.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06601 | €132.02 |
| 4 000 | €0.06149 | €245.96 |
| 6 000 | €0.05923 | €355.38 |
| 10 000 | €0.05672 | €567.20 |
| 14 000 | €0.05526 | €773.64 |
| 20 000 | €0.05385 | €1,077.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

