
GCJ43DR72J333KXJ1L | |
|---|---|
DigiKey Part Number | 490-5615-2-ND - Tape & Reel (TR) 490-5615-1-ND - Cut Tape (CT) 490-5615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ43DR72J333KXJ1L |
Description | CAP CER 0.033UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ43DR72J333KXJ1L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40600 | €4.06 |
| 50 | €0.31080 | €15.54 |
| 100 | €0.28140 | €28.14 |
| 500 | €0.23180 | €115.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.21028 | €210.28 |
| 2 000 | €0.19802 | €396.04 |
| 3 000 | €0.19188 | €575.64 |
| 5 000 | €0.18508 | €925.40 |
| 7 000 | €0.18111 | €1,267.77 |
| 10 000 | €0.17728 | €1,772.80 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |

