
GA342QR7GD102KW01L | |
|---|---|
DigiKey Part Number | 490-3489-2-ND - Tape & Reel (TR) 490-3489-1-ND - Cut Tape (CT) 490-3489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA342QR7GD102KW01L |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250VAC Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA342QR7GD102KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | Y3 | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.51800 | €5.18 |
| 50 | €0.40120 | €20.06 |
| 100 | €0.36520 | €36.52 |
| 500 | €0.30456 | €152.28 |
| 1 000 | €0.28580 | €285.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.26264 | €525.28 |
| 4 000 | €0.25029 | €1,001.16 |
| 6 000 | €0.24411 | €1,464.66 |
| 10 000 | €0.23725 | €2,372.50 |
| 14 000 | €0.23325 | €3,265.50 |
| 20 000 | €0.22939 | €4,587.80 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €1.02910 |

