

| FDSD0518-H-2R2M=P3 | |
|---|---|
| DigiKey Part Number | 490-10874-2-ND - Tape & Reel (TR) 490-10874-1-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | FDSD0518-H-2R2M=P3 | 
| Description | FIXED IND 2.2UH 4.3A 40 MOHM SMD | 
| Customer Reference | |
| Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 40mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FDSD0518-H-2R2M=P3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Obsolete | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 2.2 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 5.4A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 40mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | - | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.205" L x 0.193" W (5.20mm x 4.90mm) | |
| Height - Seated (Max) | 0.071" (1.80mm) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland