Direct

DE2B3KY221KN3AM02F | |
|---|---|
DigiKey Part Number | 490-9538-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2B3KY221KN3AM02F |
Description | CAP CER 220PF 250VAC RADIAL |
Customer Reference | |
Detailed Description | 220 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3KY221KN3AM02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2B3SA221KN3AT02F | Murata Electronics | 2 | 490-16223-1-ND | €0.67000 | Direct |


