
BLM18RK121SN1D | |
|---|---|
DigiKey Part Number | 490-5226-2-ND - Tape & Reel (TR) 490-5226-1-ND - Cut Tape (CT) 490-5226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18RK121SN1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18RK121SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05500 | €0.55 |
| 25 | €0.04800 | €1.20 |
| 50 | €0.04300 | €2.15 |
| 100 | €0.03860 | €3.86 |
| 250 | €0.03324 | €8.31 |
| 500 | €0.02958 | €14.79 |
| 1 000 | €0.02618 | €26.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02012 | €80.48 |
| 8 000 | €0.01740 | €139.20 |
| 12 000 | €0.01608 | €192.96 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |



