470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
cut-tape-render

BLM18PG471SN1D

DigiKey Part Number
490-5223-2-ND - Tape & Reel (TR)
490-5223-1-ND - Cut Tape (CT)
490-5223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18PG471SN1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18PG471SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729 534
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05300€0.53
25€0.04560€1.14
50€0.04080€2.04
100€0.03660€3.66
250€0.03160€7.90
500€0.02812€14.06
1 000€0.02491€24.91
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.01862€74.48
8 000€0.01613€129.04
12 000€0.01475€177.00
20 000€0.01466€293.20
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040