
BLM18AG601SH1D | |
|---|---|
DigiKey Part Number | 490-7811-2-ND - Tape & Reel (TR) 490-7811-1-ND - Cut Tape (CT) 490-7811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG601SH1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG601SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 380mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06100 | €0.61 |
| 25 | €0.05320 | €1.33 |
| 50 | €0.04800 | €2.40 |
| 100 | €0.04290 | €4.29 |
| 250 | €0.03696 | €9.24 |
| 500 | €0.03284 | €16.42 |
| 1 000 | €0.02905 | €29.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.02164 | €86.56 |
| 8 000 | €0.01869 | €149.52 |
| 12 000 | €0.01764 | €211.68 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |










