
1286AS-H-1R0M=P2 | |
|---|---|
DigiKey Part Number | 490-10603-2-ND - Tape & Reel (TR) 490-10603-1-ND - Cut Tape (CT) 490-10603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1286AS-H-1R0M=P2 |
Description | FIXED IND 1UH 2.5A 82 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.5 A 82mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1286AS-H-1R0M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 82mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0806 (2016 Metric) |
Material - Core | Supplier Device Package 0806 (2016 Metric) |
Inductance | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.19400 | €1.94 |
| 100 | €0.15910 | €15.91 |
| 1 000 | €0.13083 | €130.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11690 | €350.70 |
| 6 000 | €0.11023 | €661.38 |
| 9 000 | €0.10651 | €958.59 |
| 15 000 | €0.10201 | €1,530.15 |
| 21 000 | €0.09915 | €2,082.15 |
| 30 000 | €0.09621 | €2,886.30 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

