
1269AS-H-1R5M=P2 | |
|---|---|
DigiKey Part Number | 490-10574-2-ND - Tape & Reel (TR) 490-10574-1-ND - Cut Tape (CT) 490-10574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1269AS-H-1R5M=P2 |
Description | FIXED IND 1.5UH 2.1A 108 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.1 A 108mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1269AS-H-1R5M=P2 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 108mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18500 | €1.85 |
| 100 | €0.15210 | €15.21 |
| 1 000 | €0.12508 | €125.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11176 | €335.28 |
| 6 000 | €0.10538 | €632.28 |
| 9 000 | €0.10183 | €916.47 |
| 15 000 | €0.09752 | €1,462.80 |
| 21 000 | €0.09479 | €1,990.59 |
| 30 000 | €0.09197 | €2,759.10 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

