New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC-MNG6-B03

DigiKey Part Number
881-MTC-MNG6-B03-ND
Manufacturer
Manufacturer Product Number
MTC-MNG6-B03
Description
RF MODEM LTE CAT M1 USB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cellular LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included, SMA Chassis Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate
1Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
USB
Antenna Type
Antenna Not Included, SMA
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
5V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€127.73000€127.73
10€112.69200€1,126.92
25€107.49600€2,687.40
Manufacturers Standard Package
Unit Price without VAT:€127.73000
Unit Price with VAT:€160.30115