
MTSMC-G-F4 | |
|---|---|
DigiKey Part Number | 591-1053-ND |
Manufacturer | |
Manufacturer Product Number | MTSMC-G-F4 |
Description | RF TXRX MOD CELLMMCX TH |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, MMCX Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 115.2kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART | |
Antenna Type | Antenna Not Included, MMCX | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | 400mA | |
Current - Transmitting | 400mA | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |

