Terminal Magnetic Connector 187 29-33 AWG PCB Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238060-1

DigiKey Part Number
A142089TR-ND - Tape & Reel (TR)
A142089CT-ND - Cut Tape (CT)
A142089DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2238060-1
Description
MAG-MATE POST 33-31 CU / 31-29 A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector 187 29-33 AWG PCB Post
Datasheet
 Datasheet
EDA/CAD Models
2238060-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
187
Terminal Type
Box IDC
Size
1
Termination
PCB Post
Wire Gauge
29-33 AWG
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 380
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.09600€0.96
25€0.09040€2.26
50€0.08620€4.31
100€0.08210€8.21
250€0.07696€19.24
500€0.07328€36.64
1 000€0.06979€69.79
2 500€0.06541€163.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€0.05648€1,129.60
40 000€0.05378€2,151.20
60 000€0.05227€3,136.20
100 000€0.05042€5,042.00
140 000€0.04924€6,893.60
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805