



BK-1120-SM-TR | |
|---|---|
DigiKey Part Number | BK-1120-SM-TR-ND - Tape & Reel (TR) BK-1120-SM-CT-ND - Cut Tape (CT) BK-1120-SM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-1120-SM-TR |
Description | BATTERY RETAINER COIN 11.6MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 11.6mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-1120-SM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | - | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.125" (3.17mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.55000 | €0.55 |
| 10 | €0.45400 | €4.54 |
| 50 | €0.39900 | €19.95 |
| 100 | €0.37730 | €37.73 |
| 250 | €0.35028 | €87.57 |
| 500 | €0.33122 | €165.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.31318 | €313.18 |
| 2 000 | €0.29612 | €592.24 |
| 3 000 | €0.28657 | €859.71 |
| 5 000 | €0.27498 | €1,374.90 |
| 7 000 | €0.26760 | €1,873.20 |
| 10 000 | €0.25999 | €2,599.90 |
| 25 000 | €0.24143 | €6,035.75 |
| Unit Price without VAT: | €0.55000 |
|---|---|
| Unit Price with VAT: | €0.69025 |














