
BH14AAB | |
|---|---|
DigiKey Part Number | BH14AAB-ND |
Manufacturer | |
Manufacturer Product Number | BH14AAB |
Description | BATT HOLDER AA 4 CELL SOLDER LUG |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 4 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BH14AAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 4 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | 1.008" (25.60mm) | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |







