Isolated Module DC DC Converter 1 Output 28V 2.678A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCB4828SBO-75WR3

DigiKey Part Number
2725-VCB4828SBO-75WR3-ND
Manufacturer
Manufacturer Product Number
VCB4828SBO-75WR3
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 2.678A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
75 W
Manufacturer
Mornsun America, LLC
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output, Remote On/Off, Remote Sense
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
Sixteenth Brick
Voltage - Input (Max)
75V
Size / Dimension
1.30" L x 0.90" W x 0.40" H (33.0mm x 22.9mm x 10.2mm)
Voltage - Output 1
Supplier Device Package
Sixteenth Brick
Current - Output (Max)
2.678A
Control Features
Enable, Active High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVO250-48S28B-6LARTESYN / Advanced Energy0AVO250-48S28B-6L-ND€68.71000Similar
I7C4W012A050V-001-RTDK-Lambda0285-I7C4W012A050V-001-R-ND€57.62000Similar
In-Stock: 38
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€12.61000€12.61
Manufacturers Standard Package
Unit Price without VAT:€12.61000
Unit Price with VAT:€15.82555