
URB2415LD-60WHR3 | |
|---|---|
DigiKey Part Number | 2725-URB2415LD-60WHR3-ND |
Manufacturer | |
Manufacturer Product Number | URB2415LD-60WHR3 |
Description | ISOLATED MODULE DC DC CONVERTER |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Manufacturer Mornsun America, LLC | Power (Watts) 60 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features Adjustable Output, Heat Sink |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 1 | Efficiency 93.3% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXD60-24WS15 | TDK-Lambda | 0 | 285-PXD60-24WS15-ND | €113.41000 | Similar |
| RPA60-2415SFW-HC | Recom Power | 0 | RPA60-2415SFW-HC-ND | €64.83600 | Similar |
| RPA60-2415SFW/N-HC | Recom Power | 0 | RPA60-2415SFW/N-HC-ND | €64.83600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.45000 | €28.45 |
| Unit Price without VAT: | €28.45000 |
|---|---|
| Unit Price with VAT: | €35.70475 |

