LO30-20B15MU is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 1
Unit Price: €26.75000
Datasheet

Similar


Cosel USA, Inc.
In Stock: 20
Unit Price: €349.53000
Datasheet

Similar


Recom Power
In Stock: 41
Unit Price: €15.05000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: €10.95000
Datasheet

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: €24.27700
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 100 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LO30-20B15MU

DigiKey Part Number
2725-LO30-20B15MU-ND
Manufacturer
Manufacturer Product Number
LO30-20B15MU
Description
AC/DC CONVERTER 15V 30W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC, 100 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial), Medical
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
89%
Packaging
Tray
Operating Temperature
-30°C ~ 85°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.04" H (76.2mm x 50.8mm x 26.5mm)
Voltage - Input
80 ~ 264 VAC, 100 ~ 370 VDC
Approval Agency
CE, EN
Voltage - Output 1
15V
Standard Number
60335-1; 60601-1; 62368-1
Current - Output 1
2 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CUS30M-15TDK-Lambda1285-CUS30M-15-ND€26.75000Similar
PCA300F-48Cosel USA, Inc.201776-PCA300F-48-ND€349.53000Similar
RACM30-15SK/277/OFRecom Power41945-RACM30-15SK/277/OF-ND€15.05000Similar
RPS-30-15MEAN WELL USA Inc.01866-4039-ND€10.95000Similar
UMA30F-15Cosel USA, Inc.01776-UMA30F-15-ND€24.27700Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€10.16000€10.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€10.16000
Unit Price with VAT:€12.75080