
LM200-10B36-Q | |
|---|---|
DigiKey Part Number | 2725-LM200-10B36-Q-ND |
Manufacturer | |
Manufacturer Product Number | LM200-10B36-Q |
Description | AC/DC CONVERTER 36V 212W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 36V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 3 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | Approval Agency CB, CE, CQC, cURus, UL |
Voltage - Output 1 36V | Standard Number 60335-1; 62368-1 |
Current - Output 1 5.9 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMES200-36SNZ-Q | DComponents | 1 | 5245-AMES200-36SNZ-Q-ND | €30.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.79000 | €13.79 |
| Unit Price without VAT: | €13.79000 |
|---|---|
| Unit Price with VAT: | €17.30645 |

