
LITF960-26B36 | |
|---|---|
DigiKey Part Number | 2725-LITF960-26B36-ND |
Manufacturer | |
Manufacturer Product Number | LITF960-26B36 |
Description | DIN-RAIL ACDC POWER SUPPLY 960W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 36V 26.6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 320 ~ 600 VAC (3 Phase) | |
DC Voltage - Input (Min) | 450V | |
DC Voltage - Input (Max) | 800V | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 26.6A | |
Power (Watts) | 958W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 95.4% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal Input | |
Size / Dimension | 5.22" L x 4.33" W x 5.12" H (132.5mm x 110.0mm x 130.0mm) | |
Approval Agency | - | |
Standard Number | 61010-1; 62368-1 | |
Minimum Load Required | No | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €178.76000 | €178.76 |
| Unit Price without VAT: | €178.76000 |
|---|---|
| Unit Price with VAT: | €224.34380 |

