Similar
Similar

K78L03-3AR3 | |
|---|---|
DigiKey Part Number | 2725-K78L03-3AR3-ND |
Manufacturer | |
Manufacturer Product Number | K78L03-3AR3 |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 8V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Manufacturer Mornsun America, LLC | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Efficiency 90% |
Part Status Not For New Designs | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 12-SIP Module |
Number of Outputs 1 | Size / Dimension 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) |
Voltage - Input (Min) 8V | Approval Agency CE |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMSR3-3NZ | DComponents | 0 | 2721-AMSR3-3NZ-ND | €0.00000 | Similar |
| I6A4W010A033V-0S1-R | TDK-Lambda | 24 | 285-3020-ND | €36.69000 | Similar |
| R-623.3D | Recom Power | 0 | R-623.3D-ND | €18.32600 | Similar |
| R-733.3P | Recom Power | 236 | 945-1728-5-ND | €26.02000 | Similar |
| TSR 1-2433E | Traco Power | 61 | 1951-TSR1-2433E-ND | €3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.00000 | €2.00 |
| Unit Price without VAT: | €2.00000 |
|---|---|
| Unit Price with VAT: | €2.51000 |






