
G2409S-1WR3 | |
|---|---|
DigiKey Part Number | 2725-G2409S-1WR3-ND |
Manufacturer | |
Manufacturer Product Number | G2409S-1WR3 |
Description | ISOLATED MODULE DC DC CONVERTER1 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 56mA, 56mA |
Manufacturer Mornsun America, LLC | Power (Watts) 1.008 W |
Series | Voltage - Isolation 6 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 9-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Voltage - Output 2 -9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM1DM-2409DH60EZ | DComponents | 75 | 2721-AM1DM-2409DH60EZ-ND | €3.91000 | Similar |
| R24P09D | Recom Power | 18 | R24P09D-ND | €13.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.97000 | €2.97 |
| Unit Price without VAT: | €2.97000 |
|---|---|
| Unit Price with VAT: | €3.72735 |

