
M85049/112S12TZ02-6D | |
|---|---|
DigiKey Part Number | 623-M85049/112S12TZ02-6D-ND |
Manufacturer | |
Manufacturer Product Number | M85049/112S12TZ02-6D |
Description | CONN BACKSHELL SZ12 13 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 12, 13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.312" (7.92mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 12, 13 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Drain Hole, Self Locking | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €80.90840 | €2,022.71 |
| Unit Price without VAT: | €80.90840 |
|---|---|
| Unit Price with VAT: | €101.54004 |

