
MPQ6531GVE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ6531GVE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ6531GVE-AEC1-P |
Description | IC GATE DRVR HALF-BRIDGE 28VFQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 60V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 800mA, 1A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.00636 | €1,003.18 |
| 1 000 | €1.95129 | €1,951.29 |
| 1 500 | €1.92370 | €2,885.55 |
| 2 500 | €1.89314 | €4,732.85 |
| 3 500 | €1.87529 | €6,563.51 |
| Unit Price without VAT: | €2.00636 |
|---|---|
| Unit Price with VAT: | €2.51798 |


