
MPQ5072GG-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ5072GG-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ5072GG-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ5072GG-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5072GG-AEC1-Z |
Description | 5.5V, 1A LOW RDS(ON) LOAD SWITCH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.65400 | €6.54 |
| 25 | €0.59040 | €14.76 |
| 100 | €0.52060 | €52.06 |
| 250 | €0.48728 | €121.82 |
| 500 | €0.46722 | €233.61 |
| 1 000 | €0.45512 | €455.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.42269 | €2,113.45 |
| 10 000 | €0.41403 | €4,140.30 |
| 15 000 | €0.40970 | €6,145.50 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.14205 |

