
MPQ4341GLE-5-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4341GLE-5-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4341GLE-5-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4341GLE-5-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4341GLE-5-AEC1-P |
Description | IC REG BUCK 5V 5A 17QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 17-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4341GLE-5-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.34000 | €5.34 |
| 10 | €4.09100 | €40.91 |
| 25 | €3.78120 | €94.53 |
| 100 | €3.44010 | €344.01 |
| 250 | €3.31592 | €828.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.17922 | €1,589.61 |
| 1 000 | €3.09849 | €3,098.49 |
| 1 500 | €3.05805 | €4,587.07 |
| 2 500 | €3.01327 | €7,533.18 |
| Unit Price without VAT: | €5.34000 |
|---|---|
| Unit Price with VAT: | €6.70170 |

