
MPQ2908AGF-P | |
|---|---|
DigiKey Part Number | 1589-MPQ2908AGF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ2908AGF-P |
Description | INDUSTRIAL GRADE, 4V-60V INPUT, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 99.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Sync | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.79008 | €895.04 |
| 1 000 | €1.73994 | €1,739.94 |
| 1 500 | €1.71485 | €2,572.28 |
| 2 500 | €1.68703 | €4,217.57 |
| 3 500 | €1.67077 | €5,847.70 |
| 5 000 | €1.65514 | €8,275.70 |
| Unit Price without VAT: | €1.79008 |
|---|---|
| Unit Price with VAT: | €2.24655 |


