
M85049/114S12TZ03-6 | |
---|---|
DigiKey Part Number | 623-M85049/114S12TZ03-6-ND |
Manufacturer | |
Manufacturer Product Number | M85049/114S12TZ03-6 |
Description | CONN BACKSHELL SZ12 13 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 12, 13 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.375" (9.52mm) | |
Diameter - Outside | 1.160" (29.46mm) | |
Shell Size - Insert | 12, 13 | |
Thread Size | - | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Shielded | |
Color | Black | |
Features | Self Locking | |
Ingress Protection | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | €105.44920 | €2,636.23 |
Unit Price without VAT: | €105.44920 |
---|---|
Unit Price with VAT: | €132.33875 |