
MPQ1923GRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ1923GRE-AEC1-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ1923GRE-AEC1-P |
Description | IC GATE DRVR HALF-BRIDGE 10QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ1923GRE-AEC1-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 17V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 7A, 8A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 120 V | |
Rise / Fall Time (Typ) | 7.2ns, 5.5ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VDFN Exposed Pad | |
Supplier Device Package | 10-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.03528 | €1,017.64 |
| 1 000 | €1.97934 | €1,979.34 |
| 1 500 | €1.95133 | €2,926.99 |
| 2 500 | €1.92030 | €4,800.75 |
| 3 500 | €1.90217 | €6,657.59 |
| Unit Price without VAT: | €2.03528 |
|---|---|
| Unit Price with VAT: | €2.55428 |

