MP8046DF-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
Half Bridge (2) Driver General Purpose Power MOSFET 20-TSSOPF-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP8046DF-LF-P

DigiKey Part Number
1589-MP8046DF-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP8046DF-LF-P
Description
IC HALF BRIDGE DRIVER 20TSSOPF
Customer Reference
Detailed Description
Half Bridge (2) Driver General Purpose Power MOSFET 20-TSSOPF-EP
Datasheet
 Datasheet
EDA/CAD Models
MP8046DF-LF-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
General Purpose
Interface
PWM
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
165mOhm
Current - Output / Channel
-
Current - Peak Output
5A
Voltage - Supply
7.5V ~ 28V
Voltage - Load
7.5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TJ)
Features
Status Flag
Fault Protection
Current Limiting, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOPF-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.